Rapid GW011115 Equipment Wire Green 24/0.2 100m Reel

MPN
GW011115
Brand
Rapid
Order Code
01-1115
Country of Origin
Taiwan

Discontinued


This product was placed on the market before 22nd of July 2019 and is compliant to 2011/65/EU and not 2015/863

High quality green stranded equipment wire from Rapid.


  • Overall diameter 2.3mm
  • Rating 300V 4.5A at 70°C
  • DEFT61-12 (part 6) approved
  • Supplied on reels of 100m 0.75mm² wire size
  • 24/0.2mm conductor stranding
Colour Green
Conductor Cross Section 0.75mm²
Conductor Stranding 24/0.2mm
Insulation Material Polyvinyl chloride
Length 100m
Cable Diameter 2.3mm
Sold by Metre No
Standards DEF61-12

Alternatives (1)


Trustpilot