Rapid GW010315 Equipment Wire Single Core 1/0.6 Green (Reel of 100m)

MPN
GW010315
Brand
Rapid
Order Code
01-0315
Country of Origin
Taiwan

Discontinued


This product was placed on the market before 22nd of July 2019 and is compliant to 2011/65/EU and not 2015/863

This green wire has a solid core and is ideal for plate wiring (running wires across a chassis with all wires straight or at right angles to one another). This wire remains in formed shape without cable ties.


  • 1/0.6mm copper conductor
  • Overall diameter 1.2mm
  • Current rating 1.8A
  • Supplied on reels of 100m
Colour Green
Conductor Cross Section 0.28mm²
Number of Cores 1
Conductor Stranding 1/0.6mm
Insulation Material Polyvinyl chloride
Length 100m
Cable Diameter 1.2mm
Current Rating 1.8A
Sold by Metre No
Standards BS 6746

Alternatives (1)


Trustpilot