Oupiin 2044-1*10G00RA Ten Pole Right Angle Single Row Socket

MPN
2044-1*10G00RA
Brand
Oupiin
Order Code
22-5124
Country of Origin
Taiwan

Discontinued


Right angled single row PCB socket with 10 ways from the Oupiin 2044 series.

  • 2A current rating
  • 2.54mm pitch
  • Solder termination
  • Gold-plated phosphor bronze contact material
  • Glass filled PBT housing material
  • 1000V AC dielectric voltage
Pitch 2.54mm
No. of Rows 1
Connection Through hole
Number of pins 10
Orientation Right angle
Type Header

Alternatives (1)


Trustpilot