Shrinktek MINI REELS 1.6 YEL 1.6mm Yellow 12m Heat Shrink

Shrinktek MINI REELS 1.6 YEL 1.6mm Yellow 12m Heat Shrink

MPN
MINI REELS 1.6 YEL
Brand
Shrinktek
Order Code
03-0274

Discontinued


Mini Reel Heat Shrinkable Sleeving, 2:1 Shrink Ratio, 1.6mm Supplied Diameter, 0.8mm Shrink Diameter, 100°C Shrink Temperature, Yellow Colour, Polyolefin Material, 105°C Operating Temperature Range, 12m Length, Resistant to Fuel and Oils, 20kV/mm Dielectric Strength, Flame Retardant to UL224, Small Boxed Reels for Convenient Storage and Ease of Use, Suitable for a Wide Range of uses Including Military and Professional Electronics, and Industrial Electronics Manufacturing, Applications Includes Insulation, Marking, Strain Relieving, Building of Wire Bundles, Colour Coding and Identification and Mechanical Protection, Supplied in Boxed Reel of 12m
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 12m
Colour Yellow
Shrunk Diameter 0.8mm
Unshrunk Diameter 1.6mm

Trustpilot