1.6mm Heat Shrink 2:1 White 25m Reel

1.6mm Heat Shrink 2:1 White 25m Reel

Brand
RVFM
Order Code
03-0478

Discontinued


Flame Retardant Heat Shrinkable Sleeving, 2:1 Shrink Ratio, 1.6mm Supplied Diameter, 0.8mm Shrink Diameter, 115°C Shrink Temperature, White Colour, Polyolefin Material, -55°C to +125°C Operating Temperature Range, 25m Length, Excellent Flame Retardant Properties, Excellent Flexibility and Insulation, Thermally Stabilised Flame Retardant Polyolefin, Shrinking Temperature Starts at +70°C and Totally Shrunk at 115°C, UL Approved, Supplied in Reel of 25m
Shrinkage Ratio 2:1
Length 25m
Colour White
Shrunk Diameter 0.8mm
Unshrunk Diameter 1.6mm

Trustpilot