Shrinktek MINI REELS 1.6 BLU 1.6mm Blue 12m Heat Shrink

Shrinktek MINI REELS 1.6 BLU 1.6mm Blue 12m Heat Shrink

MPN
MINI REELS 1.6 BLU
Brand
Shrinktek
Order Code
03-0307

Discontinued


A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.


  • Shrink ratio 2:1
  • Blue colour
  • Supplied diameter 1.6mm
  • Shrink diameter 0.8mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 12m
Shrinkage Ratio 2:1
Length 12m
Colour Blue
Shrunk Diameter 0.8mm
Unshrunk Diameter 1.6mm

Alternatives (1)


Trustpilot