Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Cable Assembly: Wire

All the wire your applications require


Cable Assembly Wires

Rapid’s extensive range of equipment and hook-up wire features single-core, high temperature, standard, heat resistant, stranded and PVC insulated wire along with a wide choice of environmentally-friendly hook-up wires. Test cable wire includes double insulated, PVC and silicone versions, while heavy duty gold plated copper, copper/nickel, enamelled copper, nichrome and tinned copper wires are also available.

Choose from our own brands Unistrand or Rapid or from some of the leading industry brands Alpha Wire, Kabeltronik and Lappkabel. Equipment wire is generally available from us in at least 100m reels in the harness colours you need. Test cable is supplied in 25m reels and 10m coils. We hold high stock levels of all equipment wire and test cable leads but if for any reason the standard wire colour is not available, please contact us for availability.

Product range