Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Sealey BC/10/2.5 Booster Cables 2.5mtr 160amp 10mm²

Order Code:  

89-0730

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: BC/10/2.5 Copy to clipboard EAN-13: 5024209111119
 Report an error

Discontinued

Quality PVC sheathed copper welding cable gives maximum power transfer yet remains flexible. Resistant to oil, grease and most acids. Insulated and oversized clamps with strong return springs help reduce the heating effect of power transfer. Supplied in reusable bag with operating guidelines.

Model NoBC/10/2.5
Cable Section:10mm²
Capacity:160A
Length:2.5m
Nett Weight:1.02Kg

Type Booster cables
Capacity 160A
Length 2.5m
Cable Section 10mm²
Lifetime Warranty No

Reviews


Be the first to submit a review