Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CDIL BC548B Transistor TO92 30V NPN

Order Code:  

81-0066

  Copy to clipboard
Brand: CDIL  Copy to clipboard MPN: BC548B  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
20+ £0.072
60+ £0.044
100+ £0.0276
500+ £0.0244

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for lead times on larger quantities
11,640 in Stock, despatched same dayAdditional quantity lead time 14 days

Low power transistor with epitaxial silicon construction, suitable for switching applications.


  • NPN polarity
  • Collector emitter breakdown voltage 30V
  • Collector base breakdown voltage 30V
  • Collector current 100mA
  • Power 0.5W
  • Transition frequency 300MHz
  • TO-92 case
Type BC548B
Case TO-92
Collector-Emitter Voltage 30V
Collector Current Cont. 0.1A
Power Dissipation 0.5W
DC Current Gain (max.) 800
Transition Frequency 300MHz
Operating Temperature -65 to +150°C

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


03 August 2016 Question by: Rapid Customer | Product code: 81-0066
Q. I order moisture detector kits from you. Are these the correct transistors for the kit as I need to purchase extra? Thanks
A. Hi Samantha, thank you for your question. These are used in the moisture tester project kit (13-0102).

Reviews


Be the first to submit a review