Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


LogiLink® VG0004 DVB-T USB 2.0 Mini Receiver For TV & FM Radio

Order Code:  

49-0651

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: VG0004 Copy to clipboard EAN-13: 4260113570272
 Report an error

Discontinued

This DVB-T USB 2.0 Mini Receiver from LogiLink® is ideal for Digital TV and Radio and remains one of the smallest DVB-T receivers on the market, compatible with a notebook or PC. Complete with Arcsoft TotalMedia Software and a digital video recorder that uses MPEG 2 format to record TV programs, guaranteeing DVD quality. Both the rod antenna and remote control are included.


  • Connector: USB 2.0 (compatible with USB 1.1)
  • 48.25-863.25 MHz (TV)
  • Supports DVB Protocol to ETS 300 744
  • Real time digital video recording
  • Powered by USB port
  • One touch channel autoscan
  • Still image capture
  • Manufacturer's part VG0004
Radio reception Yes
Supported TV standards PAL
Teletext reception Yes
Timeshift function No
TV reception Yes
Video recorder function Yes

Reviews


Be the first to submit a review