Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antex TL2EJ70 TC50 50W Soldering Iron

Order Code:  

85-4780

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: TL2EJ70  Copy to clipboard EAN-13: 5015044094019
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £40.44

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 6 weeksContact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional 12 due on 11/06/2024

A lightweight 50W industrial-grade soldering iron fitted with heat-resistant silicone cable, suitable for use with the pre-2014 Antex 660TC soldering station.


  • Fitted with 2.3mm tip
  • 24V supply voltage
  • 50W power rating
  • 150 to 450°C temperature range
  • 5-pin connector
  • Antex type TC50

For a suitable soldering iron for the Antex 660A, 690D & 760RWK stations, please see order code 85-4782.


Click here for a range of compatible soldering bits.


Analogue / Digital N/A
Power Output 50W
Temperature Min 150°C
Temperature Max 480°C
No. of Outputs N/A
Iron Voltage 24V
Iron Model(s) TC50

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


15 May 2019 Question by: Rapid Customer | Product code: 85-4780
Q. Which type of DIN connector ? and can this be used with the Antex 690 SD stations which require the 5 pin 180 deg. DIN ? or do you have any irons with the 5 pin 180 deg DIN ?
A. Hi David, thank you for your question. This has a grey 5 pin din plug fitted on a TC50 (TL2EJ70) iron and is listed as suitable for the 660TC as per the manufacturer's website.

Reviews


Antex TC50 50W Soldering Iron

Reviewed by: Eddian - 14 November 2014
The product arrive on-time and went to used immediately, I have used it every day, and I surely recommend this product at this price, it's very good.

Best one i have used so far

Reviewed by: Unrealdave - 13 October 2012
Great product, much much better than the maplins one i bought first