Christmas Opening Hours and Delivery Dates here
Rapid 9x7in Exercise Book Graph 2:10:20 32 Page Dark Green Box of 100

Rapid 9x7in Exercise Book Graph 2:10:20 32 Page Dark Green Box of 100

Order Code:

06-7472

Brand: Rapid MPN: GB0526 EAN-13: 5010642374341
  • Country of Origin: Estonia
  • View All

Discontinued


These RVFM Exercise Books (9 x 7in) Graph 2:10:20 Dark Green (Box of 100) have 32 pages and are ideal for use in schools, colleges and offices.


  • G2:10:20: Graph paper, 2mm squares in 10mm grid within 20mm grid
  • Lightweight – easy to carry and use on the move
  • Ideal for graphs, record-keeping and notes
Paper Size 229 x 178mm
Number of Sheets 32
Cover Colour Green
Margin Graph
Ruled 10mm

Trustpilot