EVEREADY 9V.PP9 Zinc Chloride 5000mAh Single Use Battery

Order Code:

18-0249

Brand: Eveready MPN: 9V. PP9 EAN-13: 5010419123516
  • E
    RoHS Exempt
  • Country of Origin: China
  • View All

Discontinued


This PP9 9V battery from Eveready is commonly used for lanterns and torches.


  • Male and female snap-in terminals assure positive contact and correct polarity
  • Suitable for educational bulb and switch applications
  • Dimensions 76 x 65 x 52mm
  • Weight 380g
Dimension 76 x 65 x 52mm
Dimensions 76 x 65 x 52mm

Questions

*Question functionality currently disabled
Monday, January 20, 2014 | Question by: Rapid Customer | Product code: 18-0249
Q. Can I buy an adapter to convert a PP 9 battery to be replaced by 6 C cell s?
A. Hi Nigel. Thank you for your question. You could use the following codes as an option: 18-0100 or 2 x 18-0151. Alternatively any combination of the D Cell holders.

Trustpilot