Draper 99834 Evolution Luxury Steel Creeper

MPN
99834
Brand
Draper
EAN-13
5059482001512
Order Code
91-8159
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 39 in stock

This limited edition steel creeper is ideal for professionals or enthusiasts. Prolonged service life is guaranteed too, thanks to the heavy-duty 500mm wide steel frame which includes a padded headrest and high-density foam to deliver superior comfort. Also has an easy-to-clean oil-resistant PVC cover. Six polyurethane castors ensure quiet and smooth motion and rotate 360°. Its chrome-plated finish and Black & Evolution graphics help elevate this latest addition to the Draper catalogue head and shoulders above the crowd. A Lifetime Warranty comes as standard with the Evolution Luxury Steel Creeper (excludes the wheels).

  • Capacity 180kg
  • Frame Length 1,120mm
  • Frame Width 500mm
  • Frame Height 200mm
  • Foam Thickness 35mm
  • Wheel Quantity 6pcs
  • Nett Weight 11.0kg
Type Creeper
Number of Wheels/Castors 6
Weight Capacity 180kg
Capacity 180kg
Frame Length 1,120mm
Frame height 200mm
Frame width 500mm

Reviews

Be the first to submit a review

Trustpilot