Finder 99.80.9.024.99 Coil Indication And EMC Suppression Module 6-24VDC

Order Code:

51-0449

Brand: Finder MPN: 99.80.9.024.99
Qty Unit Price (Ex VAT)
1+ £1.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayAdditional quantity lead time 8 weeks

This Finder 99.80 series module contains a free-wheel (flyback) diode to protect relay driver circuits from negative going voltage spikes. A green LED shows when the coil is energized. The module is designed to fit into a compatible socket together with the relay it suppresses. This EMC suppression and indicator module is compatible with the following sockets and relays;

screw sockets 84.84.2, 94.54.1, 94.82.3, 94.84.3, 94.92.3, 94.94.3, 95.55.3, 95.83.3, 95.85.3, 95.93.3 and 95.95.3

Finder relays 40.31, 44.52, 44.62, 55.32, 55.34, 40.51/52/61 and 44.52/62 series.


  • Free-wheel (flyback) diode protection circuit
  • LED indicator
  • 6 to 24VDC
Coil Voltage (DC) 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot