Draper 99707 20W COB LED Rechargeable Folding WorkLight & PowerBank 750 - 1500Lm

MPN
99707
Brand
Draper
EAN-13
5059482000249
Order Code
91-8109
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £34.00 £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 176 in stock

This rechargeable COB LED worklight with powerbank has a 360-degree rotating bracket, so it can be used in a variety of positions. Features four light modes – full, low, SOS and flashing. Maximum light output is 1500 Lumens. It has a slimline foldable design for easy storage and transportation.

  • Light Type COB LED
  • Wattage 20W
  • Lumens 1500 (full) and 750 (low)
  • Light Settings Full, low, SOS, and flashing
  • Power Source Built-in Lithium 3.7V
  • Run-Time 2.5 hours (full) and 6 hours (low)
  • Charging Time 5 hours
  • Size 245 x 225 x 35mm
  • Maximum height 315mm
  • Weight 699g
Type Workshop and Utility Lights
Size 245 x 225 x 35mm
Size 2 5 x 225 x 35mm

Reviews

Be the first to submit a review

Trustpilot