Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 99304 Au-Boxen 375 X 60 X 50 Mm

Order Code:  

55-5253

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 99304  Copy to clipboard EAN-13: 4013285993048
  • Country of Origin:
 Report an error

Discontinued

These storage and transport boxes from Auhagen have been designed for locomotives and cars. The lid has a clear window and, like the box is made of sturdy cardboard. Includes foam insert to protect your vehicles from damage.


  • Age class: 15 years and over
  • Height: 50mm
  • Length: 375mm
  • Width: 60mm
  • Size: H0
  • Manufacturer's part 99304

Reviews


Be the first to submit a review