Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 99300 Foam Rubber Inserts For Au-Boxes

Order Code:  

55-5252

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 99300  Copy to clipboard EAN-13: 4013285993000
  • Country of Origin:
 Report an error

Discontinued

These foam rubber inserts for au-boxes from Auhagen have been designed to fix your vehicles in an au-box. The blanks can be cut with a utility knife.


  • Age class: 15 years and over
  • Height: 30mm
  • Length: 200mm
  • Width: 45mm
  • Size: Universal
  • Manufacturer's part 99300

Reviews


Be the first to submit a review