Christmas Opening Hours and Delivery Dates here

uvex 9873.912 Disposable Coverall - Chemical Protection Type 4B - XL

Order Code:

63-9785

Brand: uvex MPN: 9873.912 EAN-13: 4031101470610
  • Country of Origin:
  • View All

Discontinued


This disposable coverall from uvex offers exceptional comfort through a breathable, light and flexible material. Ideal for handling less toxic inorganic chemicals, cleaning work in the industry with low pressure (spray), shipbuilding and automotive, handling paints and coatings, agriculture and horticulture, pest and vermin control, electronics.


  • Finished taped seams provide optimum protection
  • Self-adhesive zipper flap
  • Elasticated waist
  • Silicon-free
  • Middle finger loop
  • Sewn and taped seams
  • Splash tight
  • Material: spray-spunbond polyethylene laminate
  • Colour: white with orange trim
  • Size: XL
  • Standards: EN 14126, EN 14605, EN ISO 13982-1, EN 13034, DIN 32781
  • Manufacturer's part 9873.912


Trustpilot