This 17-part compact tool case from Knipex is an outstanding assortment of conventional insulated tools for working on electrical systems, tested according to DIN EN/IEC 60900: 2004 and insulated to 1000V. The tools come supplied in a shock-resistant plastic case with foam inserts and recesses for the tools, plus a fixable partition wall.
The full set includes:
Combination pliers 03 07 200
Diagonal cutter 70 07 160
Reversible ratchet, with driving square 1/2in 98 42
Extension bar, with internal/external square 1/2in 98 45 125
Extension bar, with internal/external square 1/2in 98 45 250
Cable knife 98 52
Phillips® screwdriver for cross recessed screws 98 24 00
3x screwdrivers for slotted screws (98 20 35; 98 20 40; 98 20 55)
7x hexagon sockets for hexagonal screws, with internal square 1/2in
(98 47 10; 98 47 11; 98 47 12; 98 47 13; 98 47 14; 98 47 17; 98 47 19)
- Impact-resistant plastic case
- Exterior: 360 x 110 x 310mm
- Weight: 3.675kg
- Manufacturer's part 98 99 11
| Type |
Compact case |
| Height |
110mm |
| Width |
310mm |
| Depth |
360mm |
| IEC |
IEC 60900 |
| Impact-resistant |
plastic case |
| Inside compartments |
17 |
| Weight |
3.675kg |