Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 973582101 16A PB 4 test Socket mm DC Red

Order Code:  

51-0905

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 973582101  Copy to clipboard
 Report an error

Discontinued

These red 4mm PB 4 tin-plated brass test sockets from SKS Hirschmann are suitable for measuring and testing printed boards. The test socket may also be mounted on the printed board using a pan-head, self-tapping screw.


  • Solder termination
  • Rated voltage 30V AC/60V DC
  • Rated current 16A
  • Contact resistance 5mΩ
  • Manufacturer's part 973 582-101
Type 4mm socket
Colour Red
Gender Socket
Voltage Rating 60V
Current Rating 16A
Mount PCB

Reviews


Be the first to submit a review