Christmas Opening Hours and Delivery Dates here

SKS Hirschmann 973582100 16A PB 4 test Socket mm DC Black

Order Code:

51-0904

Brand: SKS Hirschmann MPN: 973582100 EAN-13: 2050000355875
Qty Unit Price (Ex VAT)
3+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
258 available to back orderBack-order availability date - 11/01/2026

These black 4mm PB 4 tin-plated brass test sockets from SKS Hirschmann are suitable for measuring and testing printed boards. The test socket may also be mounted on the printed board using a pan-head, self-tapping screw.


  • Solder termination
  • Rated voltage 30V AC/60V DC
  • Rated current 16A
  • Contact resistance 5mΩ
  • Manufacturer's part 973 582-100
Plug / Socket Socket
Colour Black
Current Rating 16A
Mount PCB
Type 4mm socket
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot