Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

MFA 970D7501LN Gearbox and Motor 750:1 6mm Shaft 4.5 to 15V

MFA 970D7501LN Gearbox and Motor 750:1 6mm Shaft 4.5 to 15V

Order Code:  

37-1128

  Copy to clipboard
Brand: MFA  Copy to clipboard MPN: 970D7501LN  Copy to clipboard
 Report an error

Discontinued

Noise attenuated Spur-geared metal gearbox, 750:1 Gear Ratio, 4.5 to 15V Voltage Rating, 11W Power Rating, 6000rpm No Load Speed, 5216rpm Maximum Speed, 1.26A Load Current, 206g-cm Maximum Continuous Torque, 1757g-cm Stall Torque, 35mm Diameter, 6mm Shaft Diameter, 91.6mm Long, 366g weight. Powerful 5-pole Motor, The Gearboxes are of All-Metal Construction and Employ Spurred Gears High Torque Transfer, Output Bearings Enable the High Torque from the Motor to be Efficiently Transmitted Through the Gearbox, Suitable for Heavy-duty Industrial and Model Applications, MFA/COMO 970DLN Series.
Nominal Voltage 4.5 to 15V
Max Torque 2Ncm
Speed (No Load) 2.7rpm
Speed (Max Torque) 15rpm
Current (No Load) 250mA
Current (Max Torque) 1260mA
Input Power (Max Torque) 11W

Reviews


Be the first to submit a review