Finder 97.02SPA Screw Socket 35mm Rail (Mounting) 97.01

MPN
97.02SPA
Brand
Finder
EAN-13
8012823304144
Order Code
60-4489
Country of Origin
Italy
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockAdditional quantity lead time 7 days

This rail mounting screw socket from Finder is suitable for use with the 46.52 series of indicators.


Type SPA Screw
Contact Configuration SPDT / DPDT
Depth 64.9mm
Function extension possible true
Height 82.9mm
Mounting method DIN rail (top hat rail) 35mm
Mounting Type Rail
Number of Pins 8
Type of electric connection Screw connection
Width 15.8mm
With detachable clamps false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot