Knipex 97 91 01 Tool Case For Photovoltaics

MPN
97 91 01
Brand
Knipex
EAN-13
4003773070351
Order Code
58-3223
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £245.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This tool case for photovoltaics from Knipex is a superb case complete with mounting tool (inner hexagonal key) for changing the crimp inserts. Also included with the case is a precision insulation stripper with adapted blades, cable shears and crimp system pliers, for exchangeable crimping dies. The case itself is manufactured with impact-resistant plastic, while the foam insert has troughs for accepting tools and crimp inserts.

Please note: Crimp inserts are not supplied and require ordering separately


  • Fitted with tools for the photovoltaic
  • 80 x 345mm (H x W)
  • Weight: 1964g
  • Manufacturer's part 97 91 01
Type Photovoltaic tool case
Height 80mm
Length 280mm
Width 345mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot