Christmas Opening Hours and Delivery Dates here

ABUS 96TI/50 KA 7566 96TI/50mm TITALIUM™ Padlock Keyed Alike KA7566

Order Code:

95-0523

Brand: ABUS MPN: 96TI/50 KA 7566 EAN-13: 4003318708749
Qty Unit Price (Ex VAT)
1+ £43.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The ABUS 96TI/50 TITALIUM™ Padlock is ideal for medium to high risk of theft, recommended for a wide range of security requirements.

Hardened steel shackle with NANO PROTECT™ shackle coating which assures security and high corrosion resistance. The simple reversible key is 10 pin and offers 150,000 key variations. The padlock also features automatic locking and features an impressive stainless steel like finish.

TITALIUM™ is based on a special aluminium alloy. A mixture of materials is created that is extremely durable and lightweight; similar to the process used in aircraft construction.

Specification:

ABUS Security Level: 8
Keyed Alike Key Reference: KA7566

Shackle Width: 25mm
Shackle Height: 34mm
Shackle Diameter: 9.5mm

Overall Width: 50mm
Overall Height: 92mm
Overall Depth: 23mm


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot