Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


9693 Rechargeable Battery DC (white)

Order Code:  

70-8540

  Copy to clipboard
Brand: LEGO  Copy to clipboard MPN: 9693  Copy to clipboard
 Report an error

Discontinued

This rechargeable lithium battery is designed for use with the NXT intelligent brick.
  • Alternative to normal AA batteries
  • Capacity 2100mAh
  • Socket for charger, (70-8538, available separately)
  • Charges from 0 to full in a maximum of four hours
  • Colour: white
  • LEGO type 9693
  • Suitable for Key Stages 2, 3 & 4 (ages 7 to 16)

This new battery (70-8540, LEGO type 9693) can be used in all LEGO applications in place of the old battery (70-1262, LEGO type 9798).
However the new battery (70-8540, LEGO type 9693) MUST ONLY BE USED WITH THE NEW CHARGER (70-8538, LEGO type 8887).
The plug and socket on old and new are of different sizes to prevent any wrong combinations from being used. For further details please click on the Adobe logos below.

Reviews


Be the first to submit a review