Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
These high quality APEM 9633NCD pushbutton switches, 30V DC 100mA, have gold plated contacts.
Type | Push-button |
---|---|
Contact Configuration | SPST |
Max. Current | 0.1A |
Action | Off / (on) |
Illumination Type | N/A |
Illumination Colour(s) | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In