Finder 96.02 96 Series Relay Socket for Series 56.32 Relays

MPN
96.02SMA
Brand
Finder
EAN-13
8012823334332
Order Code
51-1437
Country of Origin
Italy
  • Quickly find another product in this range by Width:

    27mm 43.4mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 27 in stockAdditional quantity lead time 7 days

This screw terminal socket is a panel or DIN rail mounting socket designed for the Finder 56.32 relay.


  • Integrated DIN rail clip fastening
  • Connector for display and EMC suppression module series 99.02
  • Rating 12A 250V
  • Dielectric strength 2kV AC
Type Relay Accessories, Sockets & Clips
Depth 67.2mm
Function extension possible true
Height 48.2mm
Length 82.5mm
Mounting method DIN rail (top hat rail) 35mm
Mounting Type Rail
Number of Pins 8
Rated current 12A
Rated Voltage (AC) 250V
Rating 12A 250V
Type of electric connection Screw connection
Width 27mm
With detachable clamps false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot