Ansmann 9564006-1 Lead Acid Charger ALCS2-24A

Order Code:

18-3959

Brand: Ansmann MPN: 9564006-1 EAN-13: 4013674086894
Qty Unit Price (Ex VAT)
1+ £22.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 2 days

Ansmann Lead Acid Charger ALCS2-24A – an automatic plug top charger for lead acid batteries.


  • Automatic charger for lead acid batteries 2V, 6V, 12V, 24V and from 2–24Ah
  • Automatic adjustment to the voltage of the lead acid battery to be charged
  • 230V AC UK Plug top input
  • LED indicator showing cell voltage selected
  • LED charging indicator
  • Overcharge, short–circuit and reverse connect protection
  • Includes crocodile clips to contact the rechargeable battery
Type Battery charger
Battery Sizes Charged 2V, 6V, 12V, 24V
Chemistries Charged Lead acid
Nominal Voltage 24V
Output Current 0.9A

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, August 7, 2013 | Question by: Rapid Customer | Product code: 18-3959
Q. Hi will this charger be ok to use on a 6volt 1.2Ah battery & will it shut off once its charged? many thanks Martin Ps what other chargers would also suit the job
A. Hi Martin. Thank you for your question. This charger is suitable for batteries from 2-24AH, for a 1.2Ah battery may we suggest you consider 18-0720 which will charge down to 1Ah.

Reviews

Automatic Battery Charger

Reviewed by: John Smith - Tuesday, January 21, 2014
A great charger. I supply these with veterinary equipment that I manufacture and although I have supplied them to users all over the the UK and Ireland, I have never had one fail. The are great for leaving connected to equipment so that batteries are trickle charged and always ready for use.

Trustpilot