MFA 950D5001 Gearbox and Motor 500:1 6mm Shaft 6 to 15V

Order Code:

37-1114

Brand: MFA MPN: 950D5001 EAN-13: 5014111950074

Discontinued


Spur-geared metal gearbox, 500:1 Gear Ratio, 4.5 to 15V Voltage Rating, 7.98W Power Rating, 11,646rpm No Load Speed, 9869rpm Maximum Speed, 0.99A Load Current, 78.4g-cm Maximum Continuous Torque, 513.5g-cm Stall Torque, 35mm Diameter, 6mm Shaft Diameter, 95mm Long. 167g Weight, Powerful 5-pole Motor, The Gearboxes are of All-Metal Construction and Employ Spurred Gears High Torque Transfer, Output Bearings Enable the High Torque from the Motor to be Efficiently Transmitted Through the Gearbox, Suitable for Heavy-duty Industrial and Model Applications, MFA/COMO 950D Series.


Supply Voltage 6 to 15V
Current (Max Torque) 990mA
Current (No Load) 180mA
Input Power (Max Torque) 7.98W
Maximum Output Torque 0.76Ncm
Speed (Max Torque) 28rpm
Speed (No Load) 8rpm

Trustpilot