Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

MFA 950D1481LN Gearbox and Motor 148:1 6mm Shaft 4.5 to 15V

MFA 950D1481LN Gearbox and Motor 148:1 6mm Shaft 4.5 to 15V

Order Code:  

37-1119

  Copy to clipboard
Brand: MFA  Copy to clipboard MPN: 950D1481LN  Copy to clipboard
 Report an error

Discontinued

Noise attenuated Spur-geared metal gearbox, 148:1 Gear Ratio, 4.5 to 15V Voltage Rating, 7.20W Power Rating, 7300rpm No Load Speed, 6031rpm Maximum Speed, 0.84A Load Current, 114g-cm Maximum Continuous Torque, 788g-cm Stall Torque, 35mm Diameter, 6mm Shaft Diameter, 73.6mm Long, 235g weight. Powerful 5-pole Motor, The Gearboxes are of All-Metal Construction and Employ Spurred Gears High Torque Transfer, Output Bearings Enable the High Torque from the Motor to be Efficiently Transmitted Through the Gearbox, Suitable for Heavy-duty Industrial and Model Applications, MFA/COMO 950DLN Series.
Nominal Voltage 4.5 to 15V
Max Torque 1.1Ncm
Speed (No Load) 17rpm
Speed (Max Torque) 61rpm
Current (No Load) 150mA
Current (Max Torque) 840mA
Input Power (Max Torque) 7W

Reviews


Be the first to submit a review