Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3M™ KT777306236 9508B Double Sided Polyethylene Foam Tape 12mm x 66m

Order Code:  

51-2146

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: KT777306236  Copy to clipboard EAN-13: 8021684551239
  • Country of Origin:
 Report an error

Discontinued

Polyethylene foam with adhesive on both sides. Ideal for fastening items together where a degree of gap-filling is required or where surfaces are irregular.
  • Width 12mm
  • Thickness 0.8mm
  • Length 66m
  • Colour: Black

Reviews


Be the first to submit a review