Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


MFA 949DRA51 Gearbox and Motor 5:1 6mm Shaft 6 to 15V

Order Code:  

37-1122

  Copy to clipboard
Brand: MFA  Copy to clipboard MPN: 949DRA51  Copy to clipboard
 Report an error

Discontinued

Planetary-geared (epicyclic) metal gearbox, 5:1 Gear Ratio, 6 to 12V Voltage Rating, 7.20W Power Rating, 7000rpm No Load Speed, 5950rpm Maximum Speed, 0.9A Load Current, 110g-cm Maximum Continuous Torque, 733g-cm Stall Torque, 35mm Diameter, 6mm Shaft Diameter, 69.1mm Long, 321g weight. Motors feature a right angled 1:1 final drive from a bevel geared planetary (epicyclic) gearbox driven by a high quality five pole carbon brushed motor. Reduction is via steel gears with the first stage being acetyl. Designed for use in medium duty applications and are suitable in low noise applications. The planetary gearbox provides the advantages of high efficiency, reduced size and weight, low maintenance, reversibility and a coaxial configuration that allows installation in line with a motor and a machine. MFA/COMO 949DRA Series.
Nominal Voltage 6 to 15V
Max Torque 1Ncm
Speed (No Load) 980rpm
Speed (Max Torque) 1380rpm
Current (No Load) N/A
Current (Max Torque) N/A
Input Power (Max Torque) 7.2W

Reviews


Be the first to submit a review