Christmas Opening Hours and Delivery Dates here

94-0642Sealey MAG60110VHD Magnetic Drilling Machine Heavy-Duty 60mm 110V

Order Code:

94-3862

Brand: Sealey MPN: MAG60110VHD EAN-13: 5054511806366

Discontinued


Manufactured using high quality components for performance and reliability. Made from heavy-duty die-cast magnesium alloy with a variable speed gearbox for greater accuracy. Fitted with a powerful magnet to ensure unit stays adhered at any angle and a double dovetail groove to increase the stroke length. Includes safety fixing strap and integrated coolant system to extend the life of cutters and increase the quality of the cut. Can be used with a 16mm twist drill chuck and M8 to M20 Tapping chucks. Designed for use in fabrication, construction and other applications when drilling/tapping ferrous metal.
  • Manufactured using high quality components for performance and reliability.
  • Made from heavy-duty die-cast magnesium alloy with a variable speed gearbox for greater accuracy.
  • Fitted with a powerful magnet to ensure unit stays adhered at any angle and a double dovetail groove to increase the stroke length.
  • Includes safety fixing strap and integrated coolant system to extend the life of cutters and increase the quality of the cut.
  • Can be used with a 16mm twist drill chuck and M8 to M20 Tapping chucks.
  • Designed for use in fabrication, construction and other applications when drilling/tapping ferrous metal.
  • Model No. MAG60110VHD
Type Magnetic drill

Trustpilot