Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 935980168 2mm MBI 1 Insulated Socket 6A Blue

Order Code:  

50-1237

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 935980168  Copy to clipboard EAN-13: 4002044217617
 Report an error

Discontinued

Blue SKS Hirschmann MBI 1 2mm diameter insulated sockets, suitable for installation in equipment chassis and switch panels up to a maximum wall thickness of 5mm.
  • 2mm socket
  • Silver-plated contacts
  • Sleeve made from crushproof soft PVC
  • Nominal voltage 30V AC/60V DC
  • Nominal current 6A
  • Contact resistance 10mΩ
  • Manufacturer's part 935 980-168

Reviews


Be the first to submit a review