Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 935980164 Miniature-coupling MKU 1 Coupler 6A Red m

Order Code:  

50-1240

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 935980164  Copy to clipboard EAN-13: 4002044217570
 Report an error

Discontinued

Red MKU 1 insulated miniature coupling couplers from SKS Hirschmann, suitable for making up connecting leads with a maximum external diameter of 2mm.


  • 2mm spring-loaded socket
  • Solder connection
  • Flexible insulated sleeve made from crushproof soft PVC
  • Nickel-plated copper beryllium contact
  • Rated voltage 30V AC/60V DC
  • Rated current 6A
  • Contact resistance 6mΩ
  • Manufacturer's part 935 980-164
Type 2mm in-line socket
Colour Red
Gender Socket
Voltage Rating 30 / 60V
Current Rating 6A
Mount Cable

Reviews


Be the first to submit a review