Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 934100101 4mm LAS N WS DC Lamellae Plug 24A Red

Order Code:  

51-0870

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 934100101  Copy to clipboard EAN-13: 4002044186784
 Report an error

Discontinued

Red tower plug with screw connection from the SKS Hirschmann LAS N WS series, suitable for use with leads of 0.5mm² to 1.5mm².


  • 4mm connector with Lamellae spring, non contact protective
  • Outer diameter of cable max. 4.2mm
  • Rated voltage 30V AC/60V DC
  • Rated current 24A
  • Contact resistance 10mΩ
  • Manufacturer's part 934 100 101
Type 4mm plug
Colour Red
Gender Plug
Voltage Rating 60V
Current Rating 24A
Mount Cable

Reviews


Be the first to submit a review