Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ACT9325 Oscillator 3.3V 32MHz

ACT9325 Oscillator 3.3V 32MHz

Order Code:  

90-0808

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: RB3200BBESJPL-PF  Copy to clipboard
 Report an error

Discontinued

3.2x2.5mm SMD crystal oscillator, ACT9325 series, 32MHz frequency, 50ppm frequency stability, 3.3V DC supply voltage, 10mA input current, TTL, HCMOS output, 30pF load capacitance, SMD, these are miniature, low profile, 4 pad crystal oscillator modules that are designed for surface mounting applications, A choice of frequencies together with a high specification, including HCMOS output, footprint just 3.2 x 2.5 x 1.2mm, gold plated pad surfaces, ceramic Base/Metal lid package, package seam welded for long term reliability, lid grounded via package to reduce EMI issues, available for a wide range of equipment including: microprocessor clocks, PDA/Notebooks, wireless applications, audio visual equipment, ethernet, instrumentation, fibre optic equipment.

Reviews


Be the first to submit a review