Christmas Opening Hours and Delivery Dates here

Hirschmann 932 918-100 GO 60 FAV M Surface Mounted Blade Connector 6P Black

Order Code:

49-5657

Brand: Hirschmann MPN: 932 918-100 EAN-13: 4002044011406
Qty Unit Price (Ex VAT)
1+ £5.77
10+ £5.37
25+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
162 available to back orderBack-order availability date - 12/01/2026

A surface mounting 6-pin plug with solder contacts form Hirschmann.


  • Colour: Black
  • Connection: Solder
  • Leading contact (PE): Yes
  • Nominal current: 6A
  • Nominal voltage: 250V
  • Number of pins: 6
  • Contact resistance ≤ 4mΩ
  • Manufacturer type: GO 60 FAV M
  • Manufacturer part No.: 932 918-100
Current Rating 6A
Contact Termination Solder
Voltage Rating 250V
Gender Male
Number of Ways 6
Protection Class IP65

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot