Christmas Opening Hours and Delivery Dates here

Hirschmann 932 484-100 GO 610 WF Cable Socket with PG11 Cable Gland 6 + PE Black

Order Code:

49-5660

Brand: Hirschmann MPN: 932 484-100
Qty Unit Price (Ex VAT)
1+ £15.82
10+ £13.94
25+ £12.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
116 available to back orderBack-order availability date - 10/01/2026

A cable socket with PG 11 cable gland and screw contacts.from Hirschmann.


  • Cable connection diameter: 4 to 10mm
  • Cable cross section: 0.25 to 1mm²
  • Colour: Black
  • Connection: Screws
  • Leading contact (PE): Yes
  • Nominal current: 10A
  • Nominal voltage: 250V
  • Number of pins: 6 + PE
  • Contact resistance ≤ 4mΩ
  • Manufacturer type: GO 610 WF
  • Manufacturer part No.: 932 484-100
Current Rating 10A
Contact Termination Screw
Voltage Rating 250V
Gender Female
Gland Size PG11
Number of Ways 6 + PE
Protection Class IP65
Wire Gauge (mm²) 4 to 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot