Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


WR Rademacher 931-HP Test Circuit Board 160 x 100 x 1.5mm

Order Code:  

50-5350

  Copy to clipboard
Brand: WR Rademacher  Copy to clipboard MPN: 931-HP  Copy to clipboard EAN-13: 4031909007681
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.15
10+ £4.64

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
69 available to back OrderBack-order availability date - 04/05/2024

The WR Rademacher 931-HP Test Circuit Board 160 x 100 x 1.5mm (Solder Dots) has been designed for telecommunications technicians and information technicians. With multipoint connection and location holes for 32, 64 or 96 pin plugs in accordance with DIN41612.


  • Testing board for electronics professions according to IHK-Guidelines (L x W x H) 100 x 160 x 1.5mm
  • Hard paper with Cu.-plating
  • Grid pitch 2.54mm
Number of Rows 37
Length 160mm
Width 100mm
Board Thickness 1.5mm
Grid Pitch 2.54mm
Material Hard paper with copper plating

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review