Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 931 824-104 4mm Sliding Sleeve SLS 10 B Plug 30A Green

Order Code:  

50-9836

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 931 824-104  Copy to clipboard
 Report an error

Discontinued

Green SKS Hirschmann SLS 10 B sliding sleeve banana plug, insulated by a locking and spring-mounted insulation sleeve. The sleeve is only released by putting pressure on the lateral locking springs.
  • 4mm sliding sleeve plug
  • Solder connection
  • Rated voltage 30V AC/60V DC
  • Rated current 30A
  • Contact resistance 5mΩ
  • Manufacturer's part 931 824-104
Colour Green

Reviews


Be the first to submit a review