Finder 93.01.7.024 Relay Socket 250V 6A for 34.51 and 34.81 Series Relays

Order Code:

51-0656

Brand: Finder MPN: 93.01.7.024

Discontinued


This Finder 93.01.7 DIN rail mounting relay socket has built-in EMC suppression and a coil indicator. It features positive isolation according to VDE-0106 part 101 and is supplied with a retaining and release clip. Suitable for use with Finder 34.51.7 relays and 093.20 20-way jumper bars.


  • Ball cage screw terminals
  • 35mm rail mounting (EN 60715)
  • Rated for 6A at 250V
  • Coil contacts rated to 24V DC
  • EMC suppression built-in
  • Coil indicator built-in
  • 6kV dielectric strength
  • IP20 rated
  • -40 to +70°C operating temperature
Type Relay socket

Trustpilot