Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930 584-101 Laboratory Plug with Fork Terminal KB 2 DC 30A Red

Order Code:  

50-9812

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 584-101  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.83
10+ £1.68
50+ £1.43

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
82 available to back OrderBack-order availability date - 05/05/2024

Red KB 2 laboratory plug from SKS Hirschmann with a shatterproof, flexible insulated sleeve with 4mm diameter transverse hole.


  • Screw connection up to a maximum of 2.5mm²
  • Suitable for connection to bolts from 4mm to 7mm diameter
  • Nickel-plated brass contact material
  • Rated current 30A
  • Rated voltage 30V AC/60V DC
  • Contact resistance 10mΩ
  • Manufacturer's part 930 584-101
Type 4mm spade adaptor
Colour Red
Gender Plug
Voltage Rating 60V
Current Rating 30A
Mount Plug-in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review