Christmas Opening Hours and Delivery Dates here

SKS Hirschmann 930 268-101 6A pin terminal Screws Red MPK 1

Order Code:

50-9819

Brand: SKS Hirschmann MPN: 930 268-101

Discontinued


Miniature red 2mm insulated pin terminals from SKS Hirschmann, cross-hole, suitable for mounting in equipment frames and switch panels with walls up to 3.5mm thick.
  • Dimensions: 17mm ø x 35mm long
  • Insulated, gold-plated copper beryllium contact spring
  • Tin-plated brass threaded bolt with solder connection
  • Rated voltage 30V AC/60V DC
  • Rated current 6A
  • Contact resistance 6mΩ
  • Manufacturer's part 930 268-101

Accessories


Trustpilot