Christmas Opening Hours and Delivery Dates here

SKS Hirschmann 930 268-100 6A pin terminal Screws Black MPK 1

Order Code:

50-9818

Brand: SKS Hirschmann MPN: 930 268-100
Qty Unit Price (Ex VAT)
2+ £3.57
10+ £3.26
50+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
31 available to back orderBack-order availability date - 11/01/2026

Miniature black 2mm insulated pin terminals from SKS Hirschmann, cross-hole, suitable for mounting in equipment frames and switch panels with walls up to 3.5mm thick.


  • Dimensions: 17mm ø x 35mm long
  • Insulated, gold-plated copper beryllium contact spring
  • Tin-plated brass threaded bolt with solder connection
  • Rated voltage 30V AC/60V DC
  • Rated current 6A
  • Contact resistance 6mΩ
  • Manufacturer's part 930 268-100
Connector Type 2mm Pin Socket
Plug / Socket Socket
Mounting Direction Straight
Mounting Type Panel
Insulated Yes
Termination Solder
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot