Christmas Opening Hours and Delivery Dates here

SKS Hirschmann 930 189-101 4mm KUN 10 Socket 16A Red

Order Code:

50-9786

Brand: SKS Hirschmann MPN: 930189101 EAN-13: 2050001013118
  • Quickly find another product in this range by Colour:

    Black Red
Qty Unit Price (Ex VAT)
5+ £0.970
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
254 available to back orderBack-order availability date - 09/01/2026

Red SKS Hirschmann KUN 10 insulated sockets for a 4mm plug and screw connection for cables up to 1.5 mm² diameter.
  • Tin-plated brass bushing
  • Connector is screwed into insulated handle
  • Rated voltage 30V AC/60V DC
  • Rated current 16A
  • Contact resistance 10mΩ
  • Manufacturer's part 930 189-101
Colour Red

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot