Christmas Opening Hours and Delivery Dates here

SKS Hirschmann 930 176-702 4mm BIL 20 Au Plated Panel-Mounted Socket 32A Blue

Order Code:

50-8280

Brand: SKS Hirschmann MPN: 930176702 EAN-13: 2050000769894
  • Quickly find another product in this range by Colour:

    Black Blue Red
Qty Unit Price (Ex VAT)
2+ £3.77
10+ £3.49
50+ £2.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
148 available to back orderBack-order availability date - 13/01/2026

Blue 4mm gold-plated brass sockets from SKS Hirschmann, with insulated head and ring for installation in equipment chassis and switch panels with a wall thickness up to 2mm.


  • M6 thread, solder connection
  • Nominal current 32A
  • Contact resistance 3.5mΩ
  • Manufacturer's part 930 176-702
Plug / Socket Socket
Colour Blue
Current Rating 32A
Mount Panel
Type 4mm socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot