Christmas Opening Hours and Delivery Dates here

SKS Hirschmann 930 175-703 4mm BUG 10 Au Gold Plated Panel Socket 16A Yellow

Order Code:

50-9829

Brand: SKS Hirschmann MPN: 930 175-703

Discontinued


Yellow SKS Hirschmann 4mm panel socket with oval insulated head, solder connection.


  • Gold-plated brass connector
  • Nominal current 16A
  • Nominal voltage 60Vdc
  • Manufacturer's part 930 175-703
Plug / Socket Socket
Colour Yellow
Current Rating 16A
Mount Panel
Type 4mm socket
Voltage Rating 60V

Accessories


Trustpilot